LittelfuseTP1.5KE39CA과도 전압 소거기(TVS)
Diode TVS Single Bi-Dir 33.3V 1.5KW 2-Pin DO-201 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 37.1 | |
| 53.9 | |
| 33.3 | |
| 3.5 | |
| 200 | |
| 28.2 | |
| 1 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Diameter | 5.3(Max) |
| Mounting | Through Hole |
| Package Length | 9.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

