VishayTNPU120620K0BZEN00저항 고정형 단면 장착

Res Thin Film 1206 20K Ohm 0.1% 0.25W(1/4W) ±5ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

The TNPU120620K0BZEN00 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 20K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±5 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with thin film technology. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

262 부품 : 2 일 이내 배송

    Total$1.28Price for 1

    • Service Fee  $7.00

      2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2308+
      Manufacturer Lead Time:
      10 주
      Minimum Of :
      1
      Maximum Of:
      262
      Country Of origin:
      독일
         
      • Price: $1.284
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2308+
      Manufacturer Lead Time:
      10 주
      Country Of origin:
      독일
      • In Stock: 262 부품
      • Price: $1.284

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.