Microchip TechnologyTN2540N3-GMOSFETs
Trans MOSFET N-CH Si 400V 0.175A 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Dual Drain | |
| Enhancement | |
| N | |
| 1 | |
| 400 | |
| ±20 | |
| 0.175 | |
| 12000@10V | |
| 95@25V | |
| 1000 | |
| 20(Max) | |
| 15(Max) | |
| 25(Max) | |
| 20(Max) | |
| -55 | |
| 150 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
This TN2540N3-G power MOSFET from Microchip Technology can be used for amplification in your circuit. Its maximum power dissipation is 740 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.