| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | 3A991a.2. |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.31.00.35 |
| Automotive | No |
| PPAP | No |
| Family Name | TMS320 |
| Device Core | ARM926EJ-S |
| Core Architecture | ARM |
| Data Bus Width (bit) | 16|32 |
| Program Memory Type | ROM |
| Program Memory Size | 16KB |
| RAM Size | 32KB |
| Interface Type | Ethernet/I2C/SPI/UART/USB |
| Number of I/Os | 104 |
| Number of ADCs | 1 |
| Device Input Clock Speed (MHz) | 432 |
| USART | 0 |
| UART | 2 |
| USB | 1 |
| SPI | 5 |
| I2C | 1 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 1 |
| Minimum Operating Supply Voltage (V) | 1.71|3.14 |
| Typical Operating Supply Voltage (V) | 1.8|3.3 |
| Maximum Operating Supply Voltage (V) | 1.89|3.46 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 0.94(Max) |
| Package Width | 13.1(Max) |
| Package Length | 13.1(Max) |
| PCB changed | 338 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| Pin Count | 338 |
| Lead Shape | Ball |