SamtecTLW-109-05-T-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 18 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.2/Contact | |
| -55 | |
| 105 | |
| Bulk | |
| 22.86 | |
| 5.03 | |
| 4.19 | |
| 4.32 | |
| Through Hole |
Reduce safety concerns with this unshrouded TLW-109-05-T-D header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 18 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 5.2 A/contact. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. TLW-109-05-T-D is housed in black liquid crystal polymer. This product is 22.86 mm long, 4.19 mm tall and 5.03 mm deep.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

