Texas InstrumentsTLV73312PDQNRLinear Regulators

LDO Regulator Pos 1.2V 0.3A 4-Pin X2SON EP T/R

This LDO TLV73312PDQNR linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.125@300mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.3 A. This will operate at a minimum voltage of 1.4 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1 to 3.3 V, this is power management at its best. Users like the load regulation of 16mV(Typ) and line regulation of 1mV/V(Typ). In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.42@300mA|0.37@300mA|0.27@300mA|0.26@300mA|0.45@300mA|0.4@300mA|0.3@300mA|0.29@300mA|0.27@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 주
    • Price: $0.0625
    1. 3000+$0.0625
    2. 6000+$0.0608
    3. 9000+$0.0598
    4. 15000+$0.0587
    5. 21000+$0.0579
    6. 30000+$0.0576

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.