Texas InstrumentsTLV3404ID호환기

Comparator Quad R-R I/P ±8V/16V 14-Pin SOIC Tube

If you're in need of a high gain differential amplifier to interface your electronic devices with digital logic circuits then implement this TLV3404ID comparator circuit from Texas Instruments into your circuit design. It has an open drain output. Its maximum power dissipation is 1022 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. Its typical PSRR is 105 dB. This device uses one or two power supplies.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.