| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.30 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | General Purpose |
| Number of Channels | 2ADC / 2DAC |
| Number of ADCs | 2 |
| Number of DACs | 2 |
| Number of ADC Inputs | 6 |
| Number of DAC Outputs | 4 |
| Sampling Rate (ksps) | 192 |
| Signal to Noise Ratio (dB) | 100 |
| Total Harmonic Distortion Plus Noise (THD+N) (dB) | -84 |
| Interface Type | Serial (2-Wire, I2C, I2S, SPI) |
| Minimum Operating Supply Voltage (V) | 1.1|1.26|1.5 |
| Typical Operating Supply Voltage (V) | 1.2|1.8|3.3 |
| Maximum Operating Supply Voltage (V) | 1.95|3.6 |
| Power Supply Type | Analog|Digital |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.28(Max) mm |
| PCB changed | 25 |
| Standard Package Name | BGA |
| Supplier Package | XBGA |
| Pin Count | 25 |
| Lead Shape | Ball |