| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 2@5V | |
| 2.7 | |
| 6 | |
| ±1.35 | |
| ±3 | |
| 0.007@5V | |
| 0.014@5V | |
| 0.65@5V | |
| 80@5V | |
| Single|Dual | |
| 425 | |
| 1.6@5V | |
| 14@5V | |
| 109 | |
| 0.13@5V | |
| 71 | |
| 71 to 75 | |
| 6.4 | |
| 3330 | |
| Yes | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
This general purpose amplifier TLV2460CDBVT OP amp from Texas Instruments is a simple circuit component used for signal amplification. Its maximum power dissipation is 425 mW. It has a minimum dual supply voltage of ±1.35 V and maximum of ±3 V. This op amp has a temperature range of 0 °C to 70 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

