| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.49.80.00 |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 1 |
| Direction Type | Uni-Directional |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Isolation Voltage (V) | 5000 |
| Minimum Operating Temperature (°C) | -40 |
| Common Mode Voltage (V) | 1000 |
| Maximum Operating Temperature (°C) | 105 |
| Minimum Common Mode Rejection (kV/us) | 15 |
| Maximum Propagation Delay Time (ns) | 3300 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 7.5 mm |
| Package Length | 5.85 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| Pin Count | 8 |
| Lead Shape | Gull-wing |