| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 미국 세관 상품 코드 | EA |
| Automotive | No |
| PPAP | No |
| Type | Trans-inductor Regulator Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance (H) | 0.17u(OCL)/0.122u |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 72 |
| Maximum Saturation Current (A) | 66 |
| Maximum DC Resistance (Ohm) | 0.00053(Typ)/0.00014(Typ) |
| Number of Terminals | 4 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Maximum Product Length (mm) | 9.6 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 6.4 |
| Maximum Product Height (mm) | 13.15 |