| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Unconfirmed |
| Automotive | No |
| PPAP | No |
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance (mm) | 7 |
| Sensing Distance Range (mm) | 7 to 15 |
| Response Frequency (Hz) | 500 |
| DC Supply Voltage (V) | 10 to 30 |
| Typical Operating Supply Voltage (V) | 12|15|18|24 |
| Maximum Operating Supply Voltage (V) | 30 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Body Material | ABS |
| Shielding | UnShielded |
| Terminal Type | Pre-Wire |
| Mounting | Screw |
| Package Height | 25.5 |
| Package Width | 25 |
| Package Length | 38.5 |
| PCB changed | 2 |
| Pin Count | 2 |