Infineon Technologies AGTLE4251DATMA1Linear Regulators
LDO Regulator Neg/Pos -2V to 45V 0.8A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Negative|Positive | |
| ±5 | |
| Adjustable|Tracking | |
| -2 to 45 | |
| 0.8 | |
| 4 | |
| 40 | |
| 0.52@300mA | |
| 25mV | |
| 35mV | |
| 0.002 | |
| 78K/W | |
| 4K/W | |
| Reverse Polarity Protection|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 6.22 |
| Package Length | 6.5 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 5 | |
| Lead Shape | Gull-wing |
Use this LDO TLE4251DATMA1 linear regulator from Infineon Technologies to vary your voltage levels to your desired level. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.28@300mA V. This voltage regulation device's single output can produce a current up to 0.8 A. Use this part at voltages between 4 V and 40 V. With an adjustable output that has a voltage of -2 to 45 V, this is power management at its best. At a load regulation of 35mV and line regulation of 25mV a constant current can be produced at the output of your circuit. Its polarity is negative and positive|positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 0.52@300mA V.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

