10-25% 할인
SamtecTLE-103-01-G-DV-AConnector Headers and PCB Receptacles
Conn Socket Strip SKT 6 POS 2mm Solder ST Bottom Entry SMD TIGER BEAM™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 6 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3.2/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 6 | |
| 5.56 | |
| 4.5 | |
| TIGER BEAM™ | |
| Contact Plating Thickness | 0.25um |
| Surface Mount |
Use this socket strip TLE-103-01-G-DV-A header connector from Samtec where IDC ribbon cables are used. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 6 mm long, 4.5 mm tall and 4 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TLE-103-01-G-DV-A is housed in black liquid crystal polymer.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

