KYOCERA AVX Components CorporationTLCL226M006XTA콘덴서 탄탈럼 솔리드
Cap Tant Solid 22uF 6.3V L CASE 20%( 1.6 X 0.85 X 0.85mm) Pad SMD 1608-10 7.5 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 20% | |
| 6.3VDC | |
| 7.5 | |
| Standard | |
| 0.058 | |
| 1.4 | |
| Polar | |
| No | |
| No | |
| L | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 1.6 X 0.85 X 0.85 | |
| 1608-10 | |
| 40 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.85 | |
| 0.85 | |
| 0.0086 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.