| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Internal Timers | 2 |
| Process Technology | 5um |
| Output Logic Level | CMOS|MOS|TTL |
| Maximum High Level Output Current (mA) | -10 |
| Maximum Low Level Output Current (mA) | 100 |
| Minimum Operating Supply Voltage (V) | 2 |
| Typical Operating Supply Voltage (V) | 2.5|3.3|5|9|12 |
| Maximum Operating Supply Voltage (V) | 15 |
| Maximum Supply Current (mA) | 1.2 |
| Maximum Power Dissipation (mW) | 950 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 14 |
| Lead Shape | Gull-wing |