Texas InstrumentsTL497AIDRDC to DC Converter and Switching Regulator Chip

Conv DC-DC 4.5V to 12V Non-Inv/Inv/Step Up/Step Down Single-Out -1.2V to -25V/6.5V to 30V/1.2V to 3.5V 0.5A 14-Pin SOIC T/R

Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down TL497AIDR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.5 V that does not exceed 12 V. With an adjustable output that has a voltage of -1.2 to -25|6.5 to 30|1.2 to 3.5 V, this is power management at its best. This converter is 60 % efficient. At a load regulation of 0.4%(Typ) and line regulation of 0.2%(Typ) a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 주
    • Price: $1.801
    1. 2500+$1.801
    2. 5000+$1.783
    3. 10000+$1.765
    4. 15000+$1.748
    5. 20000+$1.730
    6. 25000+$1.713
    7. 30000+$1.696
    8. 50000+$1.679
    9. 100000+$1.662

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.