| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 1 |
| Transmit FIFO (byte) | 64 |
| Receive FIFO (byte) | 64 |
| Maximum Data Rate | 1MBd |
| Transmitter and Receiver FIFO Counter | No |
| Minimum Operating Supply Voltage (V) | 3|4.75 |
| Maximum Operating Supply Voltage (V) | 3.6|5.25 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| DMA Support | Yes |
| False Start Bit Detection | Yes |
| Automatic Software Flow Control | No |
| Automatic Hardware Flow Control | Yes |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) - 0.51(Min) |
| Package Width | 16.66(Max) |
| Package Length | 16.66(Max) |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| Pin Count | 44 |
| Lead Shape | J-Lead |