| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | TX/RX |
| Peak Wavelength (nm) | 900(Max) |
| Maximum Data Rate (Mbps) | 4 |
| Radiant Intensity (mW/sr) | 500(Max) |
| Half Intensity Angle Degrees (°) | 30(Max)/15(Min) |
| Pulse Width (us) | 1.6 |
| Maximum Rise Time (ns) | 23.8(Typ) |
| Maximum Fall Time (ns) | 9.2(Typ) |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.3 |
| LED Supply Voltage (V) | 2.7 to 3.3 |
| Dimensions (mm) | 4.5x3.1x1.05 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |