| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | TX/RX |
| Peak Wavelength (nm) | 900(Max) |
| Maximum Data Rate (Mbps) | 4 |
| Radiant Intensity (mW/sr) | 500(Max) |
| Half Intensity Angle Degrees (ยฐ) | 30(Max)/15(Min) |
| Pulse Width (us) | 1.6 |
| Maximum Rise Time (ns) | 23.8(Typ) |
| Maximum Fall Time (ns) | 9.2(Typ) |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.3 |
| LED Supply Voltage (V) | 2.7 to 3.3 |
| Dimensions (mm) | 4.5x3.1x1.05 |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 6.5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |