| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Driver |
| Amplifier Topology | Current Feedback Amplifier |
| Number of Drivers/Receivers | 2 |
| JTAG Support | No |
| Typical Slew Rate (V/us) | 650@±5V |
| Typical Gain Bandwidth Product (MHz) | 170 |
| Typical 3dB Bandwidth (MHz) | 170 |
| Minimum CMRR (dB) | 59 |
| Minimum Single Supply Voltage (V) | 9 |
| Maximum Single Supply Voltage (V) | 33 |
| Typical Single Supply Voltage (V) | 28|24|18|15|12 |
| Minimum Dual Supply Voltage (V) | ±4.5 |
| Maximum Dual Supply Voltage (V) | ±16.5 |
| Typical Dual Supply Voltage (V) | ±15|±12|±9|±5 |
| Maximum High Drive Current (mA) | 175(Typ) |
| Output Impedance (Ohm) | 14 |
| Power Supply Type | Dual|Single |
| Maximum Power Dissipation (mW) | 3300 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| Pin Count | 14 |
| Lead Shape | Gull-wing |