SamtecTFM-120-01-L-D-RE2-WTConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| Right Slot | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 32.08 | |
| 8 | |
| 6.48 | |
| TIGER EYE™ | |
| 2.79 | |
| Through Hole |
As an added safety precaution, the shrouded TFM-120-01-L-D-RE2-WT header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. It has a header type gender. It has a right angle body orientation. Its pitch is 1.27 mm. This is a 2-row connector. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 32.08 mm long, 6.48 mm tall and 8 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TFM-120-01-L-D-RE2-WT is housed in black liquid crystal polymer.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

