| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Automotive | Yes |
| PPAP | Unknown |
| Type | TVS |
| Configuration | Single |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 1 |
| Maximum Working Voltage (V) | 28 |
| Maximum Clamping Voltage (V) | 59@8/20us |
| Maximum Peak Pulse Current (A) | 1.7@8/20us |
| Maximum Reverse Leakage Current (uA) | 0.01 |
| Peak Pulse Power Dissipation (W) | 100@8/20us |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 0.65(Max) |
| Package Length | 1.05(Max) |
| PCB changed | 2 |
| Supplier Package | DFN-W |
| Pin Count | 2 |