Traco PowerTEP 100-2411WIRDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 20A 100W 9-Pin Half-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 5 | |
| 20 | |
| 100 | |
| 3000VAC | |
| DC/DC | |
| 250(Typ) | |
| Yes | |
| 0.1% | |
| 0.1% | |
| 93(Typ) | |
| Positive | |
| -40 | |
| 75 | |
| 105 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.1 |
| Package Width | 57.9 |
| Package Length | 61 |
| PCB changed | 9 |
| Supplier Package | Half-Brick |
| 9 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

