| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 90 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Polarization Type | Center Slot |
| Row Spacing (mm) | 1.6 |
| Maximum Current Rating (A) | 2.9/Contact |
| Maximum Voltage Rating | 332VDC|235VAC |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 2500 |
| Packaging | Tape and Reel |
| Product Length (mm) | 45 |
| Product Depth (mm) | 5.5 |
| Product Height (mm) | 9.61 |
| Mounting | Surface Mount |