| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8531.80.90.41 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Transducer |
| Technology | Mechanical |
| Maximum Resonant Frequency (Hz) | 2730 |
| Minimum Sound Pressure (dBA) | 85dBA |
| Minimum Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 3.6V |
| Maximum Operating Supply Voltage | 4.5V |
| Maximum Supply Current (mA) | 90 |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 80 |
| Product Length (mm) | 8.5 |
| Product Depth (mm) | 8.5 |
| Product Height (mm) | 4 |