| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| TDGL013 | |
| Automotive | No |
| PPAP | No |
Dev Kit Description
The Digilent PmodRTCC Peripheral Module is a Real-Time Clock/Calendar powered by the Microchip MCP79410. It is compatible with Digilent`s PIC32-based Cerebot development boards (TDGL008, TDGL009, TDGL010), and can be easily connected to any system using standard IDC connectors and cables. An I2C interface is used to communicate with the module.
The PmodRTCC provides two available alarms, 128 bytes EEPROM and 64 bytes SRAM. The multi-function pin can be accessed via a two pin header. Includes a coin cell battery holder, and ships with a 10 4-pin MTE cable.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.