NXP SemiconductorsTDA8020HL/C2,118Smart Card Interface
Smart Card Interface 10MHz 3.3V/5V 500mW T/R 32-Pin LQFP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 10 | |
| EMV 2000/ISO 7816 | |
| 2.7 | |
| 6.5 | |
| 3.3|5 | |
| 60 | |
| 500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 32 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

