| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | NRND |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8541.30.00.80 |
| Automotive | No |
| PPAP | No |
| Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
| Maximum Rate of Rise of On-State Current (A/us) | 200 |
| Maximum Gate Trigger Voltage (V) | 2.2 |
| Maximum Gate Trigger Current (mA) | 250 |
| Maximum Holding Current (mA) | 300 |
| Peak On-State Voltage (V) | 1.45@1700A |
| RMS On-State Current (A) | 900 |
| Repetitive Peak Off-State Current (mA) | 100 |
| Phase Control | Yes |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 125 |
| Mounting | Screw |
| Package Height | 52 |
| Package Width | 60 |
| Package Length | 144 |
| PCB changed | 5 |
| Supplier Package | PB60AT-1 |
| Pin Count | 5 |