| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | EA |
| Automotive | No |
| PPAP | No |
| Number of Contacts | 50 to 50 |
| Gender | F-F |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Conductor Material | Tinned Copper |
| Wire Size (AWG) | 28 |
| Cable Pitch (mm) | 1 |
| Cable Length (m) | 0.16 |
| Insulation Color | Gray |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 105 |
| Housing Material | Glass Filled Polyester |
| Packaging | Bulk |
| Product Depth (mm) | 54 |
| Tradename | TIGER EYEโข |
| Contact Material | Beryllium Copper |
| Connector Orientation | Right Angle to Right Angle |
| Maximum Current Rating (A) | 2.8/Contact |
| Contact Plating | Gold Over Nickel |