SamtecTCSD-15-D-12.00-01-N-.M

Cable Assembly 0.304m 28AWG 1mm 30 to 30 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk

Essential to computer system connections is this TCSD-15-D-12.00-01-N-.M flat ribbon cable assembly by Samtec, often used in connecting internal peripherals. This device has a maximum current rating of 2.8/contact A. Its cable is 0.304 m long. This has an IDC Connector to IDC Connector connector. This part has a temperature range of -40 °C to 105 °C. It has a PVC jacket.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    미국
    Manufacturer Lead Time:
    14 주
    • Price:

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.