Microchip TechnologyTCM809RVNB713Supervisory Circuits
Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23B T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 560 | |
| Active Low/Push-Pull | |
| 2.59 | |
| 2.63 | |
| 2.66 | |
| 2.5|3|3.3|5 | |
| 1 | |
| 5.5 | |
| 9(Typ) | |
| 320 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23B |
| 3 |
In the event that a core processor fails in your circuit, the TCM809RVNB713 processor from Microchip Technology supervisory ensures that there is a backup to take over. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.59 V and a maximum of 2.66 V. This part has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

