| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Motor Driver |
| Motor Type | DC Motor |
| Output Voltage (V) | 15(Max) |
| Maximum Output Current (A) | 1.2 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Operating Supply Voltage Range (V) | 3 |
| Typical Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 2.2 |
| Maximum Power Dissipation (mW) | 1360 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.2 mm |
| Package Width | 5.6 mm |
| Package Length | 8.3(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| Pin Count | 24 |