| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Unconfirmed |
| 미국 세관 상품 코드 | COMPONENTS |
| Automotive | Yes |
| PPAP | Yes |
| Function | Speaker |
| Amplifier Type | Class-D |
| THDN | 0.02%@4Ohm@1W |
| Output Signal Type | Differential |
| Output Type | 2-Channel Stereo|4-Channel Stereo |
| Maximum Output Current (mA) | 8000 |
| Minimum Single Supply Voltage (V) | 4.5 |
| Typical Single Supply Voltage (V) | 5|9|12|15|18|24 |
| Maximum Single Supply Voltage (V) | 26.4 |
| Maximum Supply Current (mA) | 18@3.3V |
| Minimum Load Resistance (Ohm) | 1 |
| Power Supply Type | Single |
| Typical Output Power x Channels @ Load (W) | 80x2@2Ohm|45x4@4Ohm |
| Maximum Power Dissipation (mW) | 8000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 7.59(Max) |
| Package Length | 18.54(Max) |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | HSSOP EP |
| Pin Count | 56 |