| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Function | Speaker |
| Amplifier Type | Class-D |
| THDN | 0.011%@4Ohm@1W |
| Output Signal Type | Differential |
| Output Type | 1-Channel Mono|2-Channel Stereo |
| Minimum Dual Supply Voltage (V) | 2.9|4.5 |
| Typical Dual Supply Voltage (V) | 3|5|9|12|15|18|24 |
| Maximum Dual Supply Voltage (V) | 3.63|26.4 |
| Minimum Load Resistance (Ohm) | 2 |
| Power Supply Type | Quad |
| Typical Output Power x Channels @ Load (W) | 61x1@4Ohm|40x2@4Ohm |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.2(Max) |
| Package Length | 12.6(Max) |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| Pin Count | 48 |
| Lead Shape | Gull-wing |