| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.006%@8Ohm@1W | |
| Differential | |
| 1-Channel Mono|2-Channel Stereo | |
| 15@24V | |
| 2.9|4.5 | |
| 3|5|9|12|15|18|24 | |
| 3.63|26.4 | |
| 2 | |
| Quad | |
| 61x1@4Ohm|40x2@4Ohm | |
| 1002 | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.2(Max) |
| Package Length | 12.6(Max) |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 48 | |
| Lead Shape | Gull-wing |
Easily drive a low impedance, inductive speaker load with this TAS5754MDCA class D amplifier from Texas Instruments which will amplify and buffer audio signals. Its maximum power dissipation is 1002 mW. It has a minimum load resistance of 2 Ohm and a maximum of 8 Ohm. It has a single input signal and a differential output signal. It has a 1-channel mono|2-channel stereo output. Its typical dual supply voltage is 3|5|9|12|15|18|24 V, with a minimum of 2.9|4.5 V and maximum of 3.63|26.4 V. This audio amplifier has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device uses four power supplies.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

