| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Function | Speaker |
| Amplifier Type | Class-D |
| THDN | 0.012%@8Ohm@1W |
| Output Signal Type | Differential |
| Output Type | 1-Channel Mono |
| Maximum Output Current (mA) | 5000(Typ)@3.3V/15V |
| Minimum Dual Supply Voltage (V) | 3|4.5 |
| Typical Dual Supply Voltage (V) | 3.3|5|9|12|15 |
| Maximum Dual Supply Voltage (V) | 3.6|16.5 |
| Minimum Load Resistance (Ohm) | 4 |
| Power Supply Type | Triple |
| Typical Output Power x Channels @ Load (W) | 39.8x1@8Ohm |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 32 |
| Lead Shape | No Lead |