| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.05%@8Ohm@20W | |
| Differential|Single | |
| 1-Channel Mono|2-Channel Stereo|4-Channel Stereo | |
| 20 | |
| 3|10 | |
| 3.3|12|15|18|24 | |
| 3.6|26 | |
| 57@18V | |
| 80@3.3V | |
| Dual | |
| 20.6x1@8Ohm|18.1x2@4Ohm|20.6x2@8Ohm|18.1x4@4Ohm | |
| 5000 | |
| 0 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10.2(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
Driving and low impedance, inductive speaker load has never been easier when you implement this TAS5704PAP class D amplifier from Texas Instruments to amplify and buffer audio signals. Its maximum power dissipation is 5000 mW. This audio amplifier can handle a current up to 20 mA. It has a maximum load resistance of 8 Ohm. It has a single input signal and a differential and single output signal. It has a 1-channel mono|2-channel stereo|4-channel stereo output. Its typical dual supply voltage is 3.3|12|15|18|24 V, with a minimum of 3|10 V and maximum of 3.6|26 V. This audio amplifier has a temperature range of 0 °C to 85 °C. Its typical PSRR is 60 dB. This device uses dual power supplies.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

