| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 1.3%@8Ohm@2W|0.6%@8Ohm@0.1W | |
| Differential | |
| 1-Channel Mono | |
| 1.5|1.65|3 | |
| 1.95|3.6|5.5 | |
| Triple | |
| 2.8x1@8Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 2.61(Max) |
| Package Length | 2.89(Max) |
| PCB changed | 30 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 30 | |
| Lead Shape | Ball |
Implement this TAS2553YFFR class D amplifier from Texas Instruments in your high-powered audio system to amplify and buffer audio signals. It has a differential input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a minimum dual supply voltage of 1.5|1.65|3 V and maximum of 1.95|3.6|5.5 V. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses three power supplies.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.