| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | SPST-NC |
| DC Coil Voltage (V) | 15 |
| Coil Resistance (Ohm) | 249 |
| Maximum AC Switching Voltage (V) | 480 |
| Maximum Switching Current (A) | 20 |
| Termination Style | Quick Connect |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Product Weight (g) | 27 |
| Product Length (mm) | 32 |
| Product Depth (mm) | 25 |
| Product Height (mm) | 27 |