KEMET CorporationT520B107M006ATE0257706 | T520 Standard Tantalum Polymer Capacitor Series콘덴서 탄탈룸 폴리머

Cap Tant Polymer 100uF 6.3VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.025 Ohm 105°C

KEMET Organic Capacitors (KO-CAP®) are solid electrolytic capacitors with a conductive polymer cathode, capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. These devices offer full AEC-Q200 qualification and allow automotive segment designers to take advantage of the polymer technology.

The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52X/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.

Datasheet

T520 Datasheet

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    28 주
    • Price: $0.4733
    1. 20+$0.4733
    2. 25+$0.4686
    3. 50+$0.4639
    4. 100+$0.4593
    5. 250+$0.4547
    6. 500+$0.4501
    7. 1000+$0.4456
    8. 3000+$0.4412
    9. 5000+$0.4367
    10. 10000+$0.4324

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.