KEMET CorporationT491D107M006AG콘덴서 탄탈럼 솔리드
Cap Tant Solid 100uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 20% | |
| 6.3VDC | |
| 0.8 | |
| Standard | |
| 0.433 | |
| 6.3 | |
| Polar | |
| 8 | |
| No | |
| Yes | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 |
Looking for high capacitance with a low footprint design? This T491D107M006AG tantalum solid capacitor from Kemet is what you need. It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 6.3 μA. Its capacitance value is 100uF. It has a tolerance of 20%. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

