KEMET CorporationT322A224M035AT콘덴서 탄탈럼 솔리드
Cap Tant Solid 0.22uF 35V 20%( 2.41 X 6.6mm) Axial 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 0.22uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.5 | |
| Polar | |
| 3 | |
| No | |
| Non-Hermetic | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 2.41 X 6.6 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 6.6(Max) | |
| 2.41(Max) | |
| 0.51 |
This T322A224M035AT solid tantalum capacitor from Kemet will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 35 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 0.22uF. The T322A224M035AT solid capacitor has an axial termination style. This product is 6.6(Max) mm long with a diameter of 2.41(Max) mm.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

