| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| Automotive | No |
| PPAP | No |
| Type | PCT |
| Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
| Maximum Rate of Rise of On-State Current (A/us) | 200 |
| Maximum Gate Trigger Voltage (V) | 2.5 |
| Maximum Gate Trigger Current (mA) | 250 |
| Surge Current Rating (A) | 47500 |
| Maximum Holding Current (mA) | 300 |
| Repetitive Peak Reverse Voltage (V) | 2800 |
| Peak On-State Voltage (V) | 1.79@6000A |
| Repetitive Peak Forward Blocking Voltage (V) | 2800 |
| Rated Average On-State Current (A) | 3900 |
| RMS On-State Current (A) | 6120 |
| Repetitive Peak Off-State Current (mA) | 250 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |
| Diameter | 121 |
| Mounting | Screw |
| Package Height | 26.2 |
| PCB changed | 4 |
| Pin Count | 4 |