KEMET CorporationT110A474K035AT콘덴서 탄탈럼 솔리드
Cap Tant Solid 0.47uF 35V 10%( 3.43 X 7.26mm) Axial 13 Ohm 125°C Box
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 0.47uF | |
| 10% | |
| 35VDC | |
| 13 | |
| Extreme Low | |
| 0.5 | |
| Polar | |
| 3 | |
| Extremely Low Leakage Current, dissipation and ESR/Impedance | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 3.43 X 7.26 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Box | |
| 10.72 | |
| 7.26 | |
| 3.43 | |
| 0.51 | |
| ±0.25 | |
| ±0.79 |
This T110A474K035AT solid tantalum capacitor from Kemet is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 35 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. The T110A474K035AT solid capacitor has an axial termination style. It has a tolerance of 10%. This product is 7.26 mm long with a diameter of 3.43 mm. Its capacitance value is 0.47uF.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.