LittelfuseSZP6SMB12AT3G과도 전압 소거기(TVS)
TVS Diode Single Uni-Dir 10.2V 600W Automotive AEC-Q101 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 11.4 | |
| 16.7 | |
| 10.2 | |
| 3.5 | |
| 36 | |
| 5 | |
| 1 | |
| 600 | |
| -65 | |
| 150 | |
| Automotive | |
| 550 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.2 mm |
| Package Width | 3.56 mm |
| Package Length | 4.32 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

