| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Unconfirmed |
| 미국 세관 상품 코드 | 8541.10.00.50 |
| Automotive | No |
| PPAP | No |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 27 |
| Zener Voltage Tolerance | 11% |
| Maximum Power Dissipation (mW) | 5000 |
| Test Current (mA) | 10 |
| Maximum Reverse Leakage Current (uA) | 10 |
| Maximum Zener Impedance (Ohm) | 0.08(Typ) |
| Maximum Power Dissipation @ 25C (mW) | 5000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Typical Voltage Temperature Coefficient | 22mV/°C |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 5 |
| Package Width | 10 |
| Package Length | 15.5 |
| PCB changed | 2 |
| Supplier Package | SZ-10 |
| Pin Count | 2 |