| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 미국 세관 상품 코드 | EA |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 36 |
| Typical Input Voltage (V) | 48 |
| Maximum Input Voltage (V) | 75 |
| Output Voltage (V) | 3.3 |
| Output Current (A) | 3.5 |
| Minimum Isolation Voltage | 2250VDC(Max) |
| Input/Output Type | DC/DC |
| Typical Standby Current (mA) | 1(Max) |
| Maximum Switching Frequency (kHz) | 440(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 0.2%Vo |
| Line Regulation | 0.3%Vo |
| Efficiency (%) | 85(Typ) |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Product Weight (g) | 7.9 |
| Output Type | Fixed |
| Mounting | Surface Mount |
| Package Width | 24.4 mm |
| Package Length | 27.9 mm |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| Pin Count | 6 |