STMicroelectronicsSTRVS241X02E과도 전압 소거기(TVS)
Diode TVS Single Uni-Dir 171V 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 190 | |
| 241 | |
| 171 | |
| 2 | |
| 0.5 | |
| 1 | |
| -55 | |
| 175 | |
| Industrial | |
| Tape and Reel | |
| Diameter | 3.53(Max) mm |
| Mounting | Through Hole |
| Package Length | 6.75(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Take the extra step in your circuitry by implementing surge protection with this STRVS241X02E TVS diode from STMicroelectronics. This device's maximum clamping voltage is 241 V and minimum breakdown voltage is 190 V. This TVS diode has an operating temperature range of -55 °C to 175 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

