STMicroelectronicsSTP3N150MOSFETs
Trans MOSFET N-CH 1.5KV 2.5A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1500 | |
| ±30 | |
| 5 | |
| -55 to 150 | |
| 2.5 | |
| 100 | |
| 10 | |
| 9000@10V | |
| 29.3@10V | |
| 29.3 | |
| 17 | |
| 4.6 | |
| 2400 | |
| 939@25V | |
| 13.2@25V | |
| 3 | |
| 102 | |
| 140000 | |
| 61 | |
| 47 | |
| 45 | |
| 24 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| 6000@10V | |
| 10 | |
| 6 | |
| 410 | |
| 1.6 | |
| 4 | |
| 30 | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
Amplify electronic signals and switch between them with the help of STMicroelectronics' STP3N150 power MOSFET. Its maximum power dissipation is 140000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes powermesh technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.